
KRL1632E-C-R009-G-T1 | |
|---|---|
DigiKey Part Number | 408-KRL1632E-C-R009-G-T1TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R009-G-T1CT-ND - Cut Tape (CT) 408-KRL1632E-C-R009-G-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R009-G-T1 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±2% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,09200 zł | 10,92 zł |
| 25 | 0,91200 zł | 22,80 zł |
| 50 | 0,80860 zł | 40,43 zł |
| 100 | 0,72640 zł | 72,64 zł |
| 250 | 0,64360 zł | 160,90 zł |
| 500 | 0,59586 zł | 297,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,53675 zł | 536,75 zł |
| 2 000 | 0,50763 zł | 1 015,26 zł |
| 3 000 | 0,49345 zł | 1 480,35 zł |
| 5 000 | 0,47807 zł | 2 390,35 zł |
| 7 000 | 0,46927 zł | 3 284,89 zł |
| 10 000 | 0,46094 zł | 4 609,40 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

