5 mOhms ±2% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632E-C-R005-G-T1

DigiKey Part Number
408-KRL1632E-C-R005-G-T1TR-ND - Tape & Reel (TR)
408-KRL1632E-C-R005-G-T1CT-ND - Cut Tape (CT)
408-KRL1632E-C-R005-G-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1632E-C-R005-G-T1
Description
CURRENT SENSE RESISTORS, 1206, 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 mOhms ±2% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 zł1,94 zł
101,11500 zł11,15 zł
250,93160 zł23,29 zł
500,82620 zł41,31 zł
1000,74210 zł74,21 zł
2500,65752 zł164,38 zł
5000,60874 zł304,37 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,54835 zł548,35 zł
2 0000,51860 zł1 037,20 zł
3 0000,50411 zł1 512,33 zł
5 0000,48840 zł2 442,00 zł
7 0000,47941 zł3 355,87 zł
10 0000,47090 zł4 709,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,94000 zł
Unit Price with VAT:2,38620 zł