
KRL1632E-C-R005-G-T1 | |
|---|---|
DigiKey Part Number | 408-KRL1632E-C-R005-G-T1TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R005-G-T1CT-ND - Cut Tape (CT) 408-KRL1632E-C-R005-G-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R005-G-T1 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±2% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,11500 zł | 11,15 zł |
| 25 | 0,93160 zł | 23,29 zł |
| 50 | 0,82620 zł | 41,31 zł |
| 100 | 0,74210 zł | 74,21 zł |
| 250 | 0,65752 zł | 164,38 zł |
| 500 | 0,60874 zł | 304,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,54835 zł | 548,35 zł |
| 2 000 | 0,51860 zł | 1 037,20 zł |
| 3 000 | 0,50411 zł | 1 512,33 zł |
| 5 000 | 0,48840 zł | 2 442,00 zł |
| 7 000 | 0,47941 zł | 3 355,87 zł |
| 10 000 | 0,47090 zł | 4 709,00 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

