
KRL1220E-M-R270-F-T5 | |
|---|---|
DigiKey Part Number | 408-1561-2-ND - Tape & Reel (TR) 408-1561-1-ND - Cut Tape (CT) 408-1561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R270-F-T5 |
Description | RES 0.27 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R270-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 0,93200 zł | 9,32 zł |
| 25 | 0,78800 zł | 19,70 zł |
| 50 | 0,69840 zł | 34,92 zł |
| 100 | 0,62220 zł | 62,22 zł |
| 250 | 0,53836 zł | 134,59 zł |
| 500 | 0,48592 zł | 242,96 zł |
| 1 000 | 0,44131 zł | 441,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36187 zł | 1 809,35 zł |
| 10 000 | 0,33589 zł | 3 358,90 zł |
| 15 000 | 0,32255 zł | 4 838,25 zł |
| 25 000 | 0,30746 zł | 7 686,50 zł |
| 35 000 | 0,29846 zł | 10 446,10 zł |
| 50 000 | 0,28968 zł | 14 484,00 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

