
KRL1220E-C-R018-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL1220E-C-R018-F-T5TR-ND - Tape & Reel (TR) 408-KRL1220E-C-R018-F-T5CT-ND - Cut Tape (CT) 408-KRL1220E-C-R018-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-C-R018-F-T5 |
Description | CURRENT SENSE RESISTORS, 0805, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,86900 zł | 8,69 zł |
| 25 | 0,71760 zł | 17,94 zł |
| 50 | 0,63020 zł | 31,51 zł |
| 100 | 0,56090 zł | 56,09 zł |
| 250 | 0,49112 zł | 122,78 zł |
| 500 | 0,45078 zł | 225,39 zł |
| 1 000 | 0,41871 zł | 418,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35349 zł | 1 767,45 zł |
| 10 000 | 0,33907 zł | 3 390,70 zł |
| 15 000 | 0,33204 zł | 4 980,60 zł |
| 25 000 | 0,32441 zł | 8 110,25 zł |
| 35 000 | 0,32004 zł | 11 201,40 zł |
| 50 000 | 0,31591 zł | 15 795,50 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

