
KRL1220E-C-R008-G-T5 | |
|---|---|
DigiKey Part Number | 408-KRL1220E-C-R008-G-T5TR-ND - Tape & Reel (TR) 408-KRL1220E-C-R008-G-T5CT-ND - Cut Tape (CT) 408-KRL1220E-C-R008-G-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-C-R008-G-T5 |
Description | CURRENT SENSE RESISTORS, 0805, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±2% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 0,85100 zł | 8,51 zł |
| 25 | 0,70240 zł | 17,56 zł |
| 50 | 0,61680 zł | 30,84 zł |
| 100 | 0,54900 zł | 54,90 zł |
| 250 | 0,48072 zł | 120,18 zł |
| 500 | 0,44124 zł | 220,62 zł |
| 1 000 | 0,40985 zł | 409,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34602 zł | 1 730,10 zł |
| 10 000 | 0,33189 zł | 3 318,90 zł |
| 15 000 | 0,32501 zł | 4 875,15 zł |
| 25 000 | 0,31755 zł | 7 938,75 zł |
| 35 000 | 0,31327 zł | 10 964,45 zł |
| 50 000 | 0,30923 zł | 15 461,50 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

