
KRL11050E-C-R010-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL11050E-C-R010-F-T1TR-ND - Tape & Reel (TR) 408-KRL11050E-C-R010-F-T1CT-ND - Cut Tape (CT) 408-KRL11050E-C-R010-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL11050E-C-R010-F-T1 |
Description | CURRENT SENSE RESISTORS, 2043, 6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 6W Chip Resistor Wide 4320 (11050 Metric), 2043 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 4320 (11050 Metric), 2043 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.197" L x 0.433" W (5.00mm x 11.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,06000 zł | 9,06 zł |
| 10 | 6,35400 zł | 63,54 zł |
| 25 | 5,73720 zł | 143,43 zł |
| 50 | 5,37940 zł | 268,97 zł |
| 100 | 5,09470 zł | 509,47 zł |
| 250 | 4,80560 zł | 1 201,40 zł |
| 500 | 4,63818 zł | 2 319,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,33480 zł | 4 334,80 zł |
| 2 000 | 4,23260 zł | 8 465,20 zł |
| 3 000 | 4,18273 zł | 12 548,19 zł |
| 5 000 | 4,12865 zł | 20 643,25 zł |
| 7 000 | 4,09766 zł | 28 683,62 zł |
| Unit Price without VAT: | 9,06000 zł |
|---|---|
| Unit Price with VAT: | 11,14380 zł |

