HRG3216P-3322-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,90549 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,62821 zł
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,33466 zł
Datasheet
33.2 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216P-3322-D-T5

DigiKey Part Number
HRG3216P-3322-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HRG3216P-3322-D-T5
Description
RES SMD 33.2K OHM 0.5% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216P-3322-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HRG3216P-3322-B-T1Susumu0HRG3216P-3322-B-T1-ND1,90549 złParametric Equivalent
HRG3216P-3322-B-T5Susumu0HRG3216P-3322-B-T5-ND1,62821 złParametric Equivalent
HRG3216P-3322-D-T1Susumu0HRG3216P-3322-D-T1-ND1,33466 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,93074 zł4 653,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,93074 zł
Unit Price with VAT:1,14481 zł