
HRG3216P-3000-B-T1 | |
|---|---|
DigiKey Part Number | 408-HRG3216P-3000-B-T1TR-ND - Tape & Reel (TR) 408-HRG3216P-3000-B-T1CT-ND - Cut Tape (CT) 408-HRG3216P-3000-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-3000-B-T1 |
Description | RES SMD 300 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-3000-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 zł | 3,20 zł |
| 10 | 2,65700 zł | 26,57 zł |
| 25 | 2,46480 zł | 61,62 zł |
| 50 | 2,32980 zł | 116,49 zł |
| 100 | 2,20580 zł | 220,58 zł |
| 250 | 2,05812 zł | 514,53 zł |
| 500 | 1,95886 zł | 979,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,03017 zł | 2 030,17 zł |
| 2 000 | 1,94415 zł | 3 888,30 zł |
| 3 000 | 1,89849 zł | 5 695,47 zł |
| 5 000 | 1,84554 zł | 9 227,70 zł |
| 7 000 | 1,81331 zł | 12 693,17 zł |
| 10 000 | 1,78132 zł | 17 813,20 zł |
| Unit Price without VAT: | 3,20000 zł |
|---|---|
| Unit Price with VAT: | 3,93600 zł |

