240 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216P-2400-D-T1

DigiKey Part Number
408-1898-2-ND - Tape & Reel (TR)
408-1898-1-ND - Cut Tape (CT)
408-1898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRG3216P-2400-D-T1
Description
RES SMD 240 OHM 0.5% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
240 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216P-2400-D-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 212
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 zł2,26 zł
101,87100 zł18,71 zł
251,73360 zł43,34 zł
501,63880 zł81,94 zł
1001,55050 zł155,05 zł
2501,44492 zł361,23 zł
5001,37370 zł686,85 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,42196 zł1 421,96 zł
2 0001,35993 zł2 719,86 zł
3 0001,32691 zł3 980,73 zł
5 0001,28858 zł6 442,90 zł
7 0001,26521 zł8 856,47 zł
10 0001,24200 zł12 420,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,26000 zł
Unit Price with VAT:2,77980 zł