
HRG3216P-1800-D-T1 | |
|---|---|
DigiKey Part Number | 408-1886-2-ND - Tape & Reel (TR) 408-1886-1-ND - Cut Tape (CT) 408-1886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1800-D-T1 |
Description | RES SMD 180 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1800-D-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 zł | 2,26 zł |
| 10 | 1,87100 zł | 18,71 zł |
| 25 | 1,73360 zł | 43,34 zł |
| 50 | 1,63880 zł | 81,94 zł |
| 100 | 1,55050 zł | 155,05 zł |
| 250 | 1,44492 zł | 361,23 zł |
| 500 | 1,37370 zł | 686,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,42196 zł | 1 421,96 zł |
| 2 000 | 1,35993 zł | 2 719,86 zł |
| 3 000 | 1,32691 zł | 3 980,73 zł |
| 5 000 | 1,28858 zł | 6 442,90 zł |
| 7 000 | 1,26521 zł | 8 856,47 zł |
| 10 000 | 1,24200 zł | 12 420,00 zł |
| Unit Price without VAT: | 2,26000 zł |
|---|---|
| Unit Price with VAT: | 2,77980 zł |

