13.7 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216P-1372-B-T1

DigiKey Part Number
408-HRG3216P-1372-B-T1TR-ND - Tape & Reel (TR)
408-HRG3216P-1372-B-T1CT-ND - Cut Tape (CT)
408-HRG3216P-1372-B-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRG3216P-1372-B-T1
Description
RES SMD 13.7K OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13.7 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216P-1372-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,20000 zł3,20 zł
102,65700 zł26,57 zł
252,46480 zł61,62 zł
502,32980 zł116,49 zł
1002,20580 zł220,58 zł
2502,05812 zł514,53 zł
5001,95886 zł979,43 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,03017 zł2 030,17 zł
2 0001,94415 zł3 888,30 zł
3 0001,89849 zł5 695,47 zł
5 0001,84554 zł9 227,70 zł
7 0001,81331 zł12 693,17 zł
10 0001,78132 zł17 813,20 zł
Manufacturers Standard Package
Unit Price without VAT:3,20000 zł
Unit Price with VAT:3,93600 zł