Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXK821M0JBK-0815S | |
|---|---|
DigiKey Part Number | 4403-RXK821M0JBK-0815S-ND |
Manufacturer | |
Manufacturer Product Number | RXK821M0JBK-0815S |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 590 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW821M0JBK-0815S | Surge | 0 | 4403-RXW821M0JBK-0815S-ND | 0,31252 zł | Parametric Equivalent |
| UPA1A821MPD | Nichicon | 1 603 | 493-16979-ND | 2,69000 zł | Parametric Equivalent |
| UPA1A821MPD1TA | Nichicon | 1 000 | 493-UPA1A821MPD1TACT-ND | 3,34000 zł | Parametric Equivalent |
| UPA1A821MPD1TD | Nichicon | 40 | 493-4877-1-ND | 2,84000 zł | Parametric Equivalent |
| UPW0J821MPD1TA | Nichicon | 2 000 | 493-UPW0J821MPD1TACT-ND | 2,26000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30183 zł | 3 018,30 zł |
| Unit Price without VAT: | 0,30183 zł |
|---|---|
| Unit Price with VAT: | 0,37125 zł |




