
T4002M02F2MBR | |
|---|---|
DigiKey Part Number | 4797-T4002M02F2MBRTR-ND - Tape & Reel (TR) 4797-T4002M02F2MBRCT-ND - Cut Tape (CT) 4797-T4002M02F2MBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4002M02F2MBR |
Description | SMD TERMINAL BLOCK 2P 6A 300V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Supirit Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.157" (4.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 300 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 zł | 3,01 zł |
| 10 | 2,21200 zł | 22,12 zł |
| 25 | 1,92800 zł | 48,20 zł |
| 50 | 1,73660 zł | 86,83 zł |
| 100 | 1,57120 zł | 157,12 zł |
| 250 | 1,39092 zł | 347,73 zł |
| 500 | 1,28196 zł | 640,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,19381 zł | 1 193,81 zł |
| 2 000 | 1,12352 zł | 2 247,04 zł |
| 3 000 | 1,08945 zł | 3 268,35 zł |
| 5 000 | 1,05289 zł | 5 264,45 zł |
| 7 000 | 1,03221 zł | 7 225,47 zł |
| 10 000 | 1,01288 zł | 10 128,80 zł |
| 25 000 | 0,97348 zł | 24 337,00 zł |
| Unit Price without VAT: | 3,01000 zł |
|---|---|
| Unit Price with VAT: | 3,70230 zł |









