12 MHz ±50ppm Crystal 22pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32422AA16-12.000M

DigiKey Part Number
2388-SXT32422AA16-12.000M-ND
Manufacturer
Manufacturer Product Number
SXT32422AA16-12.000M
Description
CRYSTAL 12.000MHZ 22 PF SMD
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 22pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32422AA16-12.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
22pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 259
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 215,41 zł flat rate shipping fee will apply
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11,29000 zł1,29 zł
101,08800 zł10,88 zł
500,97740 zł48,87 zł
1000,86900 zł86,90 zł
5000,82552 zł412,76 zł
Unit Price without VAT:1,29000 zł
Unit Price with VAT:1,58670 zł