
SXT32418EA38-28.63636M | |
|---|---|
DigiKey Part Number | 2388-SXT32418EA38-28.63636M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32418EA38-28.63636M |
Description | CRYSTAL 28.63636MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 28.63636 MHz ±15ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32418EA38-28.63636M Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 10 | 1,77700 zł | 17,77 zł |
| 50 | 1,63240 zł | 81,62 zł |
| 100 | 1,44780 zł | 144,78 zł |
| 500 | 1,37198 zł | 685,99 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |

