
SXTHM212EB174-24.000M | |
|---|---|
DigiKey Part Number | 2388-SXTHM212EB174-24.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXTHM212EB174-24.000M |
Description | CRYSTAL 24.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package HC-49/US SMT |
Frequency Stability ±30ppm | Size / Dimension 0.524" L x 0.197" W (13.30mm x 5.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,66100 zł | 6,61 zł |
| 50 | 0,59460 zł | 29,73 zł |
| 100 | 0,52820 zł | 52,82 zł |
| 500 | 0,50192 zł | 250,96 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

