
SXT32413AA07-14.7456M | |
|---|---|
DigiKey Part Number | 2388-SXT32413AA07-14.7456M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32413AA07-14.7456M |
Description | CRYSTAL 14.7456MHZ 13PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±50ppm Crystal 13pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32413AA07-14.7456M Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 1,05200 zł | 10,52 zł |
| 50 | 0,94660 zł | 47,33 zł |
| 100 | 0,84170 zł | 84,17 zł |
| 500 | 0,79952 zł | 399,76 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

