
SXT32412CB48-13.560M | |
|---|---|
DigiKey Part Number | 2388-SXT32412CB48-13.560M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32412CB48-13.560M |
Description | CRYSTAL 13.560MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 13.56 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32412CB48-13.560M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 10 | 1,84600 zł | 18,46 zł |
| 50 | 1,71280 zł | 85,64 zł |
| 100 | 1,48800 zł | 148,80 zł |
| 500 | 1,39840 zł | 699,20 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

