
SXT32419DD48-12.288M | |
|---|---|
DigiKey Part Number | 2388-SXT32419DD48-12.288M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32419DD48-12.288M |
Description | CRYSTAL 12.288MHZ 19PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 19pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32419DD48-12.288M Models |
Category | Load Capacitance 19pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 1,23200 zł | 12,32 zł |
| 50 | 1,12460 zł | 56,23 zł |
| 100 | 1,01980 zł | 101,98 zł |
| 500 | 0,97748 zł | 488,74 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

