
SXT21418CB48-50.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21418CB48-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21418CB48-50.000M |
Description | CRYSTAL 50.000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21418CB48-50.000M Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 zł | 2,73 zł |
| 10 | 2,43100 zł | 24,31 zł |
| 50 | 2,27160 zł | 113,58 zł |
| 100 | 2,00620 zł | 200,62 zł |
| 500 | 1,90082 zł | 950,41 zł |
| Unit Price without VAT: | 2,73000 zł |
|---|---|
| Unit Price with VAT: | 3,35790 zł |

