50 MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21418CB38-50.000M

DigiKey Part Number
2388-SXT21418CB38-50.000M-ND
Manufacturer
Manufacturer Product Number
SXT21418CB38-50.000M
Description
CRYSTAL 50.000MHZ 18PF SMD
Customer Reference
Detailed Description
50 MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT21418CB38-50.000M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 085
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 215,41 zł flat rate shipping fee will apply
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12,73000 zł2,73 zł
102,42700 zł24,27 zł
502,26800 zł113,40 zł
1002,00330 zł200,33 zł
5001,89810 zł949,05 zł
Unit Price without VAT:2,73000 zł
Unit Price with VAT:3,35790 zł