6 MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT14418BA38-6.000M

DigiKey Part Number
2388-SXT14418BA38-6.000M-ND
Manufacturer
Manufacturer Product Number
SXT14418BA38-6.000M
Description
CRYSTAL 6.000M 18PF SMD
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.50mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
6 MHz
Supplier Device Package
4-SMD (12.5x4.6)
Frequency Stability
±50ppm
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.146" (3.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 833
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 215,41 zł flat rate shipping fee will apply
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
15,92000 zł5,92 zł
105,68400 zł56,84 zł
505,59600 zł279,80 zł
1005,50610 zł550,61 zł
5005,41622 zł2 708,11 zł
Unit Price without VAT:5,92000 zł
Unit Price with VAT:7,28160 zł