
SXO22C3C381-40.000M | |
|---|---|
DigiKey Part Number | 2388-SXO22C3C381-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO22C3C381-40.000M |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXO22C3C381-40.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 75°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 zł | 4,56 zł |
| 10 | 4,03600 zł | 40,36 zł |
| 50 | 3,77180 zł | 188,59 zł |
| 100 | 3,33300 zł | 333,30 zł |
| 500 | 3,15760 zł | 1 578,80 zł |
| Unit Price without VAT: | 4,56000 zł |
|---|---|
| Unit Price with VAT: | 5,60880 zł |

