
SXO53L3C271-100.000M | |
|---|---|
DigiKey Part Number | 2388-SXO53L3C271-100.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53L3C271-100.000M |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,49000 zł | 11,49 zł |
| 10 | 11,31100 zł | 113,11 zł |
| 50 | 11,13140 zł | 556,57 zł |
| 100 | 10,95190 zł | 1 095,19 zł |
| 500 | 10,77240 zł | 5 386,20 zł |
| Unit Price without VAT: | 11,49000 zł |
|---|---|
| Unit Price with VAT: | 14,13270 zł |

