
SXO53L3C171-106.250M | |
|---|---|
DigiKey Part Number | 2388-SXO53L3C171-106.250M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53L3C171-106.250M |
Description | XTAL OSC XO 106.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,70000 zł | 16,70 zł |
| 10 | 16,50300 zł | 165,03 zł |
| 50 | 16,32020 zł | 816,01 zł |
| 500 | 16,14064 zł | 8 070,32 zł |
| Unit Price without VAT: | 16,70000 zł |
|---|---|
| Unit Price with VAT: | 20,54100 zł |

