
SXO32C3B381-16.000M | |
|---|---|
DigiKey Part Number | 2388-SXO32C3B381-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO32C3B381-16.000M |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXO32C3B381-16.000M Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -30°C ~ 75°C |
Packaging Bulk | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 zł | 4,02 zł |
| 10 | 3,54400 zł | 35,44 zł |
| 50 | 3,31360 zł | 165,68 zł |
| 100 | 2,92790 zł | 292,79 zł |
| 500 | 2,77396 zł | 1 386,98 zł |
| Unit Price without VAT: | 4,02000 zł |
|---|---|
| Unit Price with VAT: | 4,94460 zł |

