
SXO32C3B171-40.000M | |
|---|---|
DigiKey Part Number | 2388-SXO32C3B171-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO32C3B171-40.000M |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXO32C3B171-40.000M Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 17mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 zł | 3,88 zł |
| 10 | 3,44700 zł | 34,47 zł |
| 50 | 3,22320 zł | 161,16 zł |
| 100 | 2,84790 zł | 284,79 zł |
| 500 | 2,69812 zł | 1 349,06 zł |
| Unit Price without VAT: | 3,88000 zł |
|---|---|
| Unit Price with VAT: | 4,77240 zł |

