
SXO32C3A171-48.000M | |
|---|---|
DigiKey Part Number | 2388-SXO32C3A171-48.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO32C3A171-48.000M |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXO32C3A171-48.000M Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 17mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 zł | 2,84 zł |
| 10 | 2,74700 zł | 27,47 zł |
| 50 | 2,65360 zł | 132,68 zł |
| 100 | 2,56200 zł | 256,20 zł |
| 500 | 2,47062 zł | 1 235,31 zł |
| Unit Price without VAT: | 2,84000 zł |
|---|---|
| Unit Price with VAT: | 3,49320 zł |

