
SXO32C3A161-100.000M | |
|---|---|
DigiKey Part Number | 2388-SXO32C3A161-100.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO32C3A161-100.000M |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXO32C3A161-100.000M Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 zł | 7,58 zł |
| 10 | 7,24300 zł | 72,43 zł |
| 50 | 7,07540 zł | 353,77 zł |
| 100 | 6,06410 zł | 606,41 zł |
| 500 | 5,89588 zł | 2 947,94 zł |
| Unit Price without VAT: | 7,58000 zł |
|---|---|
| Unit Price with VAT: | 9,32340 zł |

