Fan Blower 3VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.218 CFM (0.006m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 3VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.218 CFM (0.006m³/min) 3 Wire Leads
UB3H3-500TC
UB3H3-500TC
Sunon Demonstrates the Autorestart and Reverse Airflow Features

UB3H3-500-TC

DigiKey Part Number
259-UB3H3-500-TC-ND
Manufacturer
Manufacturer Product Number
UB3H3-500-TC
Description
FAN BLOWER 17X3MM VAPO 3VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Blower 3VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.218 CFM (0.006m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
UB3H3-500-TC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
32.0dB(A)
Mfr
Power (Watts)
100 mW
Series
RPM
Packaging
Tray
Termination
3 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 17mm L x 17mm H
Approval Agency
CE
Width
3.00mm
Weight
0.003 lb (1.36 g)
Air Flow
0.218 CFM (0.006m³/min)
Current Rating (Amps)
0.037A
Static Pressure
0.162 in H2O (40.3 Pa)
Voltage Range
2 ~ 3.5VDC
Bearing Type
Vapo-Bearing™
Material - Frame
Thermoplastic
Fan Type
Material - Blade
Thermoplastic
Features
Auto Restart, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 979
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
163,27000 zł63,27 zł
1051,94800 zł519,48 zł
2550,08720 zł1 252,18 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,27000 zł
Unit Price with VAT:77,82210 zł