Similar




PF38281B3-1000U-A9H | |
|---|---|
DigiKey Part Number | 259-PF38281B3-1000U-A9H-ND |
Manufacturer | |
Manufacturer Product Number | PF38281B3-1000U-A9H |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 14.9 CFM (0.417m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF38281B3-1000U-A9H Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 47.3dB(A) |
Part Status Active | Power (Watts) 2.16 W |
Voltage - Rated | RPM |
Size / Dimension Square - 38mm L x 38mm H | Termination 2 Wire Leads |
Width 28.00mm | Approval Agency CCC, CE, cURus, TUV |
Air Flow 14.9 CFM (0.417m³/min) | Current Rating (Amps) 0.180A |
Static Pressure 1.030 in H2O (256.6 Pa) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-4028BG-1130-475 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-4028BG-1130-475-ND | 45,34463 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 42,89935 zł | 7 207,09 zł |
| Unit Price without VAT: | 42,89935 zł |
|---|---|
| Unit Price with VAT: | 52,76620 zł |


