Image for MF50100V1-1000U-F99 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF50100V1-1000U-F99

DigiKey Part Number
259-MF50100V1-1000U-F99-ND
Manufacturer
Manufacturer Product Number
MF50100V1-1000U-F99
Description
5VDC FAN 50X10MM TACH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Vapo-Bearing™ 13.8 CFM (0.386m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF50100V1-1000U-F99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Vapo-Bearing™
Mfr
Fan Type
Series
Features
Auto Restart, Locked Rotor Sensor
Packaging
Box
Noise
30.7dB(A)
Part Status
Active
Power (Watts)
0.78 W
Voltage - Rated
RPM
Size / Dimension
Square - 50mm L x 50mm H
Termination
3 Wire Leads
Width
10.00mm
Approval Agency
CCC, CE, cURus, TUV, UKCA
Air Flow
13.8 CFM (0.386m³/min)
Current Rating (Amps)
0.155A
Static Pressure
0.150 in H2O (37.4 Pa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
30816,38477 zł5 046,51 zł
Manufacturers Standard Package
Unit Price without VAT:16,38477 zł
Unit Price with VAT:20,15327 zł