MC25100V1-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 2 646
Unit Price: 31,67000 zł
Datasheet
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 2 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

MC25100V1-000U-A99

DigiKey Part Number
259-1557-ND
Manufacturer
Manufacturer Product Number
MC25100V1-000U-A99
Description
FAN AXIAL 25X10MM VAPO 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MC25100V1-000U-A99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
23.0dB(A)
Mfr
Power (Watts)
600 mW
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 25mm L x 25mm H
Weight
0.017 lb (7.71 g)
Width
10.00mm
Current Rating (Amps)
0.120A
Air Flow
3.5 CFM (0.098m³/min)
Voltage Range
2.5 ~ 6VDC
Static Pressure
0.250 in H2O (62.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF25100V1-1000U-A99Sunon Fans2 646259-1830-ND31,67000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes