
MF45101V1-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-MF45101V1-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF45101V1-1000U-A99 |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 45mm L x 45mm H Vapo-Bearing™ 12.4 CFM (0.347m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF45101V1-1000U-A99 Models |
Category | Features Auto Restart |
Mfr | Noise 32.5dB(A) |
Series | Power (Watts) 1.2 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 45mm L x 45mm H | Approval Agency CE, CUR, TUV, UL |
Width 10.00mm | Current Rating (Amps) 0.100A |
Air Flow 12.4 CFM (0.347m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 15,91799 zł | 6 112,51 zł |
| Unit Price without VAT: | 15,91799 zł |
|---|---|
| Unit Price with VAT: | 19,57913 zł |

