Similar



GB1206PTV2-AY.13.Z.X.GN | |
|---|---|
DigiKey Part Number | GB1206PTV2-AY.13.Z.X.GN-ND |
Manufacturer | |
Manufacturer Product Number | GB1206PTV2-AY.13.Z.X.GN |
Description | FAN BLOWER 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Vapo-Bearing™ 7.3 CFM (0.204m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Static Pressure 0.580 in H2O (144.5 Pa) |
Mfr | Bearing Type Vapo-Bearing™ |
Series | Fan Type |
Packaging Bulk | Noise 32.4dB(A) |
Part Status Obsolete | Power (Watts) 1.7 W |
Voltage - Rated | RPM |
Size / Dimension Square/Rounded - 60mm L x 60mm H | Termination 2 Wire Leads |
Width 25.00mm | Current Rating (Amps) 0.140A |
Air Flow 7.3 CFM (0.204m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B6025L12B-BSR | Mechatronics Fan Group | 54 | 1570-1037-ND | 63,59000 zł | Similar |


