
XZM2CRK168WA | |
|---|---|
DigiKey Part Number | 1497-1475-2-ND - Tape & Reel (TR) 1497-1475-1-ND - Cut Tape (CT) 1497-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK168WA |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK168WA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.95mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 zł | 1,98 zł |
| 10 | 1,37200 zł | 13,72 zł |
| 100 | 0,98790 zł | 98,79 zł |
| 500 | 0,81482 zł | 407,41 zł |
| 1 000 | 0,75796 zł | 757,96 zł |
| 2 000 | 0,70962 zł | 1 419,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,66856 zł | 2 674,24 zł |
| 8 000 | 0,63373 zł | 5 069,84 zł |
| 12 000 | 0,61588 zł | 7 390,56 zł |
| 20 000 | 0,59572 zł | 11 914,40 zł |
| 28 000 | 0,58374 zł | 16 344,72 zł |
| 40 000 | 0,57206 zł | 22 882,40 zł |
| Unit Price without VAT: | 1,98000 zł |
|---|---|
| Unit Price with VAT: | 2,43540 zł |





