
XZM2CRK53WA-8ST | |
|---|---|
DigiKey Part Number | 1497-1448-2-ND - Tape & Reel (TR) 1497-1448-1-ND - Cut Tape (CT) 1497-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK53WA-8ST |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK53WA-8ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 zł | 1,80 zł |
| 10 | 1,23900 zł | 12,39 zł |
| 100 | 0,88730 zł | 88,73 zł |
| 500 | 0,72900 zł | 364,50 zł |
| 1 000 | 0,67694 zł | 676,94 zł |
| 2 000 | 0,63261 zł | 1 265,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,59498 zł | 2 379,92 zł |
| 8 000 | 0,56305 zł | 4 504,40 zł |
| 12 000 | 0,54667 zł | 6 560,04 zł |
| 20 000 | 0,52819 zł | 10 563,80 zł |
| 28 000 | 0,51719 zł | 14 481,32 zł |
| 40 000 | 0,50647 zł | 20 258,80 zł |
| Unit Price without VAT: | 1,80000 zł |
|---|---|
| Unit Price with VAT: | 2,21400 zł |




