XZM2CRK89S-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 27 349
Unit Price: 2,90000 zł
Datasheet
Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CRK89S-1

DigiKey Part Number
XZM2CRK89S-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZM2CRK89S-1
Description
LED RED CLEAR 2SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.20mm x 0.56mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.86mm L x 1.40mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,98031 zł1 960,62 zł
4 0000,92741 zł3 709,64 zł
6 0000,90029 zł5 401,74 zł
10 0000,86965 zł8 696,50 zł
14 0000,85144 zł11 920,16 zł
20 0000,83367 zł16 673,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,98031 zł
Unit Price with VAT:1,20578 zł