
XZCBDMDKDG62W-2 | |
|---|---|
DigiKey Part Number | 1497-1493-2-ND - Tape & Reel (TR) 1497-1493-1-ND - Cut Tape (CT) 1497-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBDMDKDG62W-2 |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 0605 (1613 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCBDMDKDG62W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.26mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.26mm W | |
Height (Max) | 0.52mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 zł | 4,40 zł |
| 10 | 3,08100 zł | 30,81 zł |
| 100 | 2,29160 zł | 229,16 zł |
| 500 | 1,94000 zł | 970,00 zł |
| 1 000 | 1,82496 zł | 1 824,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,66091 zł | 3 321,82 zł |
| 4 000 | 1,58137 zł | 6 325,48 zł |
| 6 000 | 1,54062 zł | 9 243,72 zł |
| 10 000 | 1,49463 zł | 14 946,30 zł |
| 14 000 | 1,46729 zł | 20 542,06 zł |
| 20 000 | 1,44064 zł | 28 812,80 zł |
| Unit Price without VAT: | 4,40000 zł |
|---|---|
| Unit Price with VAT: | 5,41200 zł |

