
XZCBDMEDGK161W | |
|---|---|
DigiKey Part Number | 1497-1438-2-ND - Tape & Reel (TR) 1497-1438-1-ND - Cut Tape (CT) 1497-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBDMEDGK161W |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCBDMEDGK161W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.11mm x 0.71mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 zł | 3,52 zł |
| 10 | 2,45600 zł | 24,56 zł |
| 100 | 1,80800 zł | 180,80 zł |
| 500 | 1,51998 zł | 759,99 zł |
| 1 000 | 1,42558 zł | 1 425,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30442 zł | 3 913,26 zł |
| 6 000 | 1,24279 zł | 7 456,74 zł |
| 9 000 | 1,21121 zł | 10 900,89 zł |
| 15 000 | 1,17558 zł | 17 633,70 zł |
| 21 000 | 1,15440 zł | 24 242,40 zł |
| 30 000 | 1,13375 zł | 34 012,50 zł |
| Unit Price without VAT: | 3,52000 zł |
|---|---|
| Unit Price with VAT: | 4,32960 zł |







