
XZMDH160S | |
|---|---|
DigiKey Part Number | 1497-1346-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZMDH160S |
Description | LED RED CLEAR 2SMD |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.5V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMDH160S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - Test | 350mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.45mm L x 3.45mm W | |
Height (Max) | 2.20mm | |
Base Product Number |

