
XZFBBZEBM2DGZ157W | |
|---|---|
DigiKey Part Number | 1497-1439-2-ND - Tape & Reel (TR) 1497-1439-1-ND - Cut Tape (CT) 1497-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBBZEBM2DGZ157W |
Description | LED RGB CLEAR 6SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.2V Green, 3.3V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Red, 3.2V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 631nm Red, 520nm Green, 465nm Blue |
Lens Color Colorless | Package / Case 6-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.50mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.20mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 zł | 7,29 zł |
| 10 | 5,22500 zł | 52,25 zł |
| 100 | 3,97970 zł | 397,97 zł |
| 500 | 3,43080 zł | 1 715,40 zł |
| 1 000 | 3,25176 zł | 3 251,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,10008 zł | 6 200,16 zł |
| 4 000 | 2,97164 zł | 11 886,56 zł |
| 6 000 | 2,90589 zł | 17 435,34 zł |
| 10 000 | 2,83174 zł | 28 317,40 zł |
| Unit Price without VAT: | 7,29000 zł |
|---|---|
| Unit Price with VAT: | 8,96670 zł |


