
XZCBD56W-1 | |
|---|---|
DigiKey Part Number | 1497-XZCBD56W-1TR-ND - Tape & Reel (TR) 1497-XZCBD56W-1CT-ND - Cut Tape (CT) 1497-XZCBD56W-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD56W-1 |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD56W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 0,99800 zł | 9,98 zł |
| 100 | 0,71090 zł | 71,09 zł |
| 500 | 0,58026 zł | 290,13 zł |
| 1 000 | 0,53727 zł | 537,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,50063 zł | 1 001,26 zł |
| 4 000 | 0,46949 zł | 1 877,96 zł |
| 6 000 | 0,45351 zł | 2 721,06 zł |
| 10 000 | 0,43544 zł | 4 354,40 zł |
| 14 000 | 0,42469 zł | 5 945,66 zł |
| 20 000 | 0,41420 zł | 8 284,00 zł |
| 50 000 | 0,39103 zł | 19 551,50 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

