XQL2LUY11D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 3,69399 zł
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 1.95V 10mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQL2LUY11D

DigiKey Part Number
XQL2LUY11D-ND
Manufacturer
Manufacturer Product Number
XQL2LUY11D
Description
LED CBI BI-LVL YELLOW DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 1.95V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XQL2LUY11D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Bag
Part Status
Active
Color
Yellow (x 2)
Wavelength - Peak
590nm
Configuration
2 High
Current
10mA
Millicandela Rating
14mcd
Viewing Angle
40°
Lens Type
Diffused, Tinted
Voltage Rating
1.95V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.