Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Yellow 1.95V 0.73" L x 0.39" W x 0.12" H (18.50mm x 9.80mm x 3.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMUY07A

DigiKey Part Number
XMUY07A-ND
Manufacturer
Manufacturer Product Number
XMUY07A
Description
LED DOT MATRIX 5X7 0.3" YLW CA
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Yellow 1.95V 0.73" L x 0.39" W x 0.12" H (18.50mm x 9.80mm x 3.10mm)
Datasheet
 Datasheet
EDA/CAD Models
XMUY07A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Active
Millicandela Rating
2mcd
Internal Connection
Common Cathode Row, Common Anode Column
Size / Dimension
0.73" L x 0.39" W x 0.12" H (18.50mm x 9.80mm x 3.10mm)
Color
Yellow
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
1.95V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.