
XLVGMYK29M | |
|---|---|
DigiKey Part Number | 1497-XLVGMYK29M-ND |
Manufacturer | |
Manufacturer Product Number | XLVGMYK29M |
Description | LED GRN/YLW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow Radial - 3 Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Bulk | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 574nm Green, 590nm Yellow |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.93mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,31100 zł | 13,11 zł |
| 100 | 0,94110 zł | 94,11 zł |
| 500 | 0,77490 zł | 387,45 zł |
| 1 000 | 0,72024 zł | 720,24 zł |
| 2 000 | 0,67376 zł | 1 347,52 zł |
| 5 000 | 0,62289 zł | 3 114,45 zł |
| 10 000 | 0,59113 zł | 5 911,30 zł |
| 25 000 | 0,55648 zł | 13 912,00 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

