Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R474R347050A1KV057 | |
|---|---|
DigiKey Part Number | 399-R474R347050A1KV057-ND |
Manufacturer | |
Manufacturer Product Number | R474R347050A1KV057 |
Description | CAP FILM 0.47UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 zł | 7,52 zł |
| 10 | 5,08100 zł | 50,81 zł |
| 50 | 4,10940 zł | 205,47 zł |
| 288 | 3,45122 zł | 993,95 zł |
| 576 | 3,26813 zł | 1 882,44 zł |
| 1 152 | 3,11734 zł | 3 591,18 zł |
| 2 592 | 2,97441 zł | 7 709,67 zł |
| 5 184 | 2,87549 zł | 14 906,54 zł |
| Unit Price without VAT: | 7,52000 zł |
|---|---|
| Unit Price with VAT: | 9,24960 zł |



