
XLM2MR12D | |
|---|---|
DigiKey Part Number | XLM2MR12D-ND |
Manufacturer | |
Manufacturer Product Number | XLM2MR12D |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLM2MR12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 zł | 2,46 zł |
| 10 | 1,69500 zł | 16,95 zł |
| 100 | 1,22930 zł | 122,93 zł |
| 500 | 1,02114 zł | 510,57 zł |
| 1 000 | 0,95283 zł | 952,83 zł |
| 2 000 | 0,89478 zł | 1 789,56 zł |
| 5 000 | 0,83130 zł | 4 156,50 zł |
| 10 000 | 0,79172 zł | 7 917,20 zł |
| 25 000 | 0,74855 zł | 18 713,75 zł |
| Unit Price without VAT: | 2,46000 zł |
|---|---|
| Unit Price with VAT: | 3,02580 zł |


