
XLM2DG169W | |
|---|---|
DigiKey Part Number | 1497-1017-ND |
Manufacturer | |
Manufacturer Product Number | XLM2DG169W |
Description | LED GREEN CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLM2DG169W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 zł | 3,60 zł |
| 10 | 2,50900 zł | 25,09 zł |
| 100 | 1,85290 zł | 185,29 zł |
| 500 | 1,55980 zł | 779,90 zł |
| 1 000 | 1,46384 zł | 1 463,84 zł |
| 2 000 | 1,38238 zł | 2 764,76 zł |
| 5 000 | 1,29342 zł | 6 467,10 zł |
| 10 000 | 1,23798 zł | 12 379,80 zł |
| 25 000 | 1,17757 zł | 29 439,25 zł |
| Unit Price without VAT: | 3,60000 zł |
|---|---|
| Unit Price with VAT: | 4,42800 zł |

